text.skipToContent text.skipToNavigation

Manufacturer Part #

1330-04K/R500

1330 Series 0.22 uH ±10 % Tolerance 1040 mA Surface Mount Unshielded RF Inductor

Mfr. Name: API Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 0.22µH
Rated Current-Max: 1040mA
Tolerance (%): ±10%
DC Resistance-Max: 0.14Ω
Self Resonance Frequency: 510MHz
Dimension: L  8.26mm x W  3.18mm x H  3.68mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$560.00
USD
Quantity
Web Price
500+
$1.12
Product Variant Information section