text.skipToContent text.skipToNavigation
Product Specification Section
Pricing Section

Stock: 1,572

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $4.39
25 $3.42
50 $3.24
100 $3.07
250+ $2.86
Total:

$8.78

USD
Attributes
Attributes Table
Inductance-Nom 4.7µH
Rated Current-Max 239mA
Tolerance (%) ±5%
DC Resistance-Max 1.2Ω
Self Resonance Frequency 75MHz
Dimension L  8.26mm x W  3.18mm x H  3.68mm