text.skipToContent text.skipToNavigation

Manufacturer Part #

1331-334J/R500

1331 Series 330 uH ±5 % Tolerance 53 mA Surface Mount Shielded RF Inductor

Mfr. Name: API Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 330µH
Rated Current-Max: 53mA
Tolerance (%): ±5%
DC Resistance-Max: 24Ω
Self Resonance Frequency: 7.5MHz
Dimension: L  8.26mm x W  3.18mm x H  3.68mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,230.00
USD
Quantity
Web Price
500+
$2.46
Product Variant Information section