text.skipToContent text.skipToNavigation

Manufacturer Part #

1812-154J

1812 Series 150 uH ±5 % Tolerance 149 mA Surface Mount Unshielded RF Inductor

ECAD Model:
Mfr. Name: API Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 150µH
Rated Current-Max: 149mA
Tolerance (%): ±5%
DC Resistance-Max:
Self Resonance Frequency: 6MHz
Dimension: L  4.83mm x W  3.4mm x H  3.4mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$725.00
USD
Quantity
Web Price
500
$1.45
1,000+
$1.16
Product Variant Information section