text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1624108-3

0402 1 nH ±0.2 nH 700 mA 150 mOhm Unshielded Surface Mount RF Inductor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-1624108-3 - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 1nH
Rated Current-Max: 700mA
Tolerance (nH): ±0.2nH
DC Resistance-Max: 150MΩ
Self Resonance Frequency: 12GHz
Test Frequency: 500MHz
Case Size: 0402 (1005 Metric)
No of Terminals: 2
Dimension: L  1mm x W  5mm x H  0.32mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$48.60
USD
Quantity
Web Price
1,000
$0.0486
3,000
$0.0467
10,000
$0.0448
20,000
$0.0437
40,000+
$0.0416
Product Variant Information section