text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 13 Weeks
Minimum Order: 2,000
Multiple Of: 2,000
Quantity Web Price
2,000+ $0.0444
Total:

$88.80

USD
Attributes
Attributes Table
Type Unshielded
Inductance-Nom 1nH
Rated Current-Max 700mA
Tolerance (nH) ±0.2nH
DC Resistance-Max 150MΩ
Self Resonance Frequency 12GHz
Test Frequency 500MHz
Case Size 0402 (1005 Metric)
No of Terminals 2
Dimension L  1mm x W  5mm x H  0.32mm