text.skipToContent text.skipToNavigation

Manufacturer Part #

2500-28J/B500

2500 Series 1 mH ±5 % Tolerance 88 mA Axial Molded Unshielded RF Coil Inductor

Mfr. Name: API Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 1mH
Rated Current-Max: 88mA
Tolerance (%): ±5%
DC Resistance-Max: 16.5Ω
Self Resonance Frequency: 2.8MHz
Dimension: L  11.18mm x D  4.83mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$417.50
USD
Quantity
Web Price
500+
$0.835
Product Variant Information section