text.skipToContent text.skipToNavigation

Manufacturer Part #

2510-82K/R500

2510 Series 270 uH ±10 % Tolerance 35 mA Surface Mount Unshielded RF Inductor

Mfr. Name: API Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 270µH
Rated Current-Max: 35mA
Tolerance (%): ±10%
DC Resistance-Max: 37Ω
Self Resonance Frequency: 6.2MHz
Dimension: L  6.48mm x W  2.67mm x H  2.79mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$500.00
USD
Quantity
Web Price
500+
$1.00
Product Variant Information section