text.skipToContent text.skipToNavigation

Manufacturer Part #

2534-52L

2534 Series 15 mH ±10 % Tolerance 118 mA Radial Molded Unshielded RF Coil

Mfr. Name: API Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 15mH
Rated Current-Max: 40mA
Tolerance (%): ±15%
DC Resistance-Max: 105Ω
Self Resonance Frequency: 0.32MHz
Dimension: L  8.76mm x D  6.35mm
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$732.50
USD
Quantity
Web Price
1
$21.98
4
$18.87
20
$15.81
40
$14.65
125+
$12.93
Product Variant Information section