text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1879023-6

1 uH ±5 % 370 mA 1.75 Ohm Unshielded Surface Mount RF Inductor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1728
Product Specification Section
TE Connectivity 3-1879023-6 - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 1µH
Rated Current-Max: 370mA
Tolerance (%): ±5%
DC Resistance-Max: 1.75Ω
Self Resonance Frequency: 290MHz
Test Frequency: 25MHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  2.92mm x W  2.79mm x H  2.1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2000
Multiple Of:
2000
Total
$248.00
USD
Quantity
Web Price
2,000
$0.124
4,000
$0.122
6,000
$0.12
8,000
$0.119
10,000+
$0.116
Product Variant Information section