text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 37 Weeks
Minimum Order: 2,000
Multiple Of: 2,000
Quantity Web Price
2,000 $0.132
6,000+ $0.13
Total:

$264.00

USD
Attributes
Attributes Table
Type Unshielded
Inductance-Nom 1µH
Rated Current-Max 370mA
Tolerance (%) ±5%
DC Resistance-Max 1.75Ω
Self Resonance Frequency 290MHz
Test Frequency 25MHz
Operating Temp Range -40°C to +125°C
No of Terminals 2
Dimension L  2.92mm x W  2.79mm x H  2.1mm