text.skipToContent text.skipToNavigation

Manufacturer Part #

3500-18K/R600

3500 Series 270 uH ±10 % Tolerance 156 mA Molded Unshielded RF Coil Inductor

Mfr. Name: API Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 270µH
Rated Current-Max: 156mA
Tolerance (%): ±10%
DC Resistance-Max: 6.6Ω
Self Resonance Frequency: 5.1MHz
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,200
Multiple Of:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$5,424.00
USD
Quantity
Web Price
600+
$4.52
Product Variant Information section