text.skipToContent text.skipToNavigation

Manufacturer Part #

4470-07J/R100

4470 Series 3.3 uH ±5 % Tolerance 3.5 A Axial Molded Unshielded RF Coil

ECAD Model:
Mfr. Name: API Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Rated Current-Max: 3.5A
Tolerance (%): ±5%
DC Resistance-Max: 0.04Ω
Self Resonance Frequency: 72MHz
Dimension: L  22.35mm x D  6.86mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$195.00
USD
Quantity
Web Price
100+
$1.95
Product Variant Information section