
Manufacturer Part #
4470R-49J
4470R Series 10000 uH ±5 % Tolerance 80 mA Axial Molded Unshielded RF Coil
Product Specification Section
Delevan 4470R-49J - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Delevan 4470R-49J - Technical Attributes
Attributes Table
Inductance-Nom: | 10000µH |
Rated Current-Max: | 80mA |
Tolerance (%): | ±5% |
DC Resistance-Max: | 80Ω |
Self Resonance Frequency: | 0.47MHz |
Dimension: | L 22.35mm x D 6.86mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
100+
$4.56
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk