text.skipToContent text.skipToNavigation

Manufacturer Part #

5526-4

5526 Series 169 nH ±5% Tolerance 3 mA Surface Mount Air Core Wirewound Inductor

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan 5526-4 - Technical Attributes
Attributes Table
Inductance-Nom: 169nH
Rated Current-Max: 3mA
Tolerance (%): ±5%
Self Resonance Frequency: 875MHz
Dimension: L  10.67mm x W  6.35mm x H  5.97mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$442.00
USD
Quantity
Unit Price
100+
$4.42
Product Variant Information section