Manufacturer Part #
B82141A1224J
BC Series 3.0 x 6.8 mm 220 uH ±5 % 130 mA Axial Through Hole Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK EPCOS B82141A1224J - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B82141A1224J - Technical Attributes
Attributes Table
| Inductance-Nom: | 220µH |
| Rated Current-Max: | 130mA |
| Tolerance (%): | ±5% |
| DC Resistance-Max: | 5.8Ω |
| Self Resonance Frequency: | 3.8MHz |
| Dimension: | L 6.8mm x D 3mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000+
$0.245
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole