text.skipToContent text.skipToNavigation

Manufacturer Part #

L04021R5BHNTR

L0402 Series 0402 1.5 uH ±0.1 nH 400 mA 0.2 Ohm Unshielded SMT RF Inductor

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 1.5µH
Rated Current-Max: 400mA
Tolerance (nH): ±0.1nH
DC Resistance-Max: 0.2Ω
Self Resonance Frequency: 18GHz
Core Material: Non-Magnetic
Test Frequency: 450MHz
Case Size: 0402 (1005 Metric)
No of Terminals: 2
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,000.00
USD
Quantity
Web Price
5,000+
$0.20
Product Variant Information section