text.skipToContent text.skipToNavigation

Manufacturer Part #

L04022R2BHNTR

0402 2.2 nH ±0.1 nH Tolerance 400 mA Surface Mount Tight Tolerance RF Inductor

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 2.2nH
Rated Current-Max: 400mA
Tolerance (%): ±10%
DC Resistance-Max: 0.2Ω
Self Resonance Frequency: 15GHz
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,000.00
USD
Quantity
Web Price
5,000+
$0.20
Product Variant Information section