text.skipToContent text.skipToNavigation

Manufacturer Part #

L06033R3CGWTR

L Series 0603 3.3 nH 0.2 nH 750 mA 80 mOhms Unshielded SMD RF inductor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX L06033R3CGWTR - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 3.3nH
Rated Current-Max: 750mA
Tolerance (nH): ±0.2nH
DC Resistance-Max: 80mΩ
Self Resonance Frequency: 8.4GHz
Test Frequency: 450MHz
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Dimension: L  1.6mm x W  0.81mm x H  0.71mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$825.00
USD
Quantity
Unit Price
3,000
$0.275
6,000+
$0.27
Product Variant Information section