text.skipToContent text.skipToNavigation

Manufacturer Part #

L06035R6CGSTR

0603 5.6 nH ±0.25 nH Tolerance 300 mA Surface Mount High-Q RF Inductor

Mfr. Name: AVX
Standard Pkg:
Date Code: 1945
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 5.6nH
Rated Current-Max: 300mA
Tolerance (nH): ±0.2nH
DC Resistance-Max: 250mΩ
Self Resonance Frequency: 450MHz
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.47
USD
Quantity
Web Price
1
$0.47
50
$0.375
100
$0.36
500
$0.33
1,500+
$0.305