text.skipToContent text.skipToNavigation

Manufacturer Part #

L06036R8CGSTR

0603 6.8 nH ±0.2 nH Tolerance 300 mA Surface Mount High-Q RF Inductor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX L06036R8CGSTR - Technical Attributes
Attributes Table
Inductance-Nom: 6.8nH
Rated Current-Max: 300mA
Tolerance (%): ±10%
DC Resistance-Max: 0.3Ω
Self Resonance Frequency: 4.5GHz
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$795.00
USD
Quantity
Unit Price
3,000
$0.265
6,000+
$0.26
Product Variant Information section