text.skipToContent text.skipToNavigation

Manufacturer Part #

L06038R2CGSTR

0603 8.2 nH ±0.2 nH Tolerance 300 mA Surface Mount High-Q RF Inductor

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 8.2nH
Rated Current-Max: 300mA
Tolerance (%): ±10%
DC Resistance-Max: 0.35Ω
Self Resonance Frequency: 3.8GHz
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$750.00
USD
Quantity
Web Price
3,000+
$0.25
Product Variant Information section