text.skipToContent text.skipToNavigation

Manufacturer Part #

LBC3225T100KR

LB Series 10 µH ±10% 540 mA 1210 SMT Wire Wound Chip Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2101
Product Specification Section
Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 10µH
Rated Current-Max: 540mA
Tolerance (%): ±10%
DC Resistance-Max: 133mΩ
Self Resonance Frequency: 23MHz
Test Frequency: 100kHz
Operating Temp Range: -40°C to +105°C
Case Size: 1210 (3225 Metric)
Dimension: L  3.2mm x W  2.5mm x H  2.7mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$126.20
USD
Quantity
Web Price
1,000
$0.0631
3,000
$0.0529
5,000
$0.0523
15,000
$0.0511
25,000+
$0.0505
Product Variant Information section