text.skipToContent text.skipToNavigation

Manufacturer Part #

LQG15HN2N0S02D

LQG Series 0402 2 nH ±0.3 nH 900 mA High Frequency Chip Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 2nH
Rated Current-Max: 300mA
Tolerance (nH): ±0.3nH
DC Resistance-Max: 120mΩ
Self Resonance Frequency: 6GHz
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
30,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$0.10
USD
Quantity
Web Price
1
$0.098
500
$0.0344
1,500
$0.0288
2,500
$0.0265
5,000+
$0.0237