
Manufacturer Part #
LQG15HN2N0S02D
LQG Series 0402 2 nH ±0.3 nH 900 mA High Frequency Chip Inductor
Product Specification Section
Murata LQG15HN2N0S02D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LQG15HN2N0S02D - Technical Attributes
Attributes Table
Inductance-Nom: | 2nH |
Rated Current-Max: | 300mA |
Tolerance (nH): | ±0.3nH |
DC Resistance-Max: | 120mΩ |
Self Resonance Frequency: | 6GHz |
Case Size: | 0402 (1005 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Quantity
Web Price
10,000
$0.0078
30,000
$0.0075
50,000
$0.0073
150,000
$0.0071
250,000+
$0.0068
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount