text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 16,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 7 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.098
500 $0.0344
1,500 $0.0288
2,500 $0.0265
5,000+ $0.0237
Total:

$0.20

USD
Attributes
Attributes Table
Inductance-Nom 9.1nH
Rated Current-Max 500mA
Tolerance (%) ±5%
DC Resistance-Max 260mΩ
Self Resonance Frequency 3.4GHz
Case Size 0402 (1005 Metric)