
Manufacturer Part #
LQG18HH6N2S00D
Chip Inductor Multilayer Type 0603 Automotive 6.2nH ±0.3nH T/R
Product Specification Section
Murata LQG18HH6N2S00D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LQG18HH6N2S00D - Technical Attributes
Attributes Table
Type: | Unshielded |
Inductance-Nom: | 6.2nH |
Rated Current-Max: | 0.8A |
Tolerance (nH): | 0.3nH to 0.3nH |
DC Resistance-Max: | 0.18Ω |
Self Resonance Frequency: | 2.8GHz |
Core Material: | Air |
Test Frequency: | 100MHz |
Operating Temp Range: | -55°C to +125°C |
Storage Temperature Range: | -55°C to +125°C |
Case Size: | 0603 (1608 Metric) |
No of Terminals: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
28,000
USA:
28,000
Factory Lead Time:
7 Weeks
Quantity
Web Price
4,000
$0.0793
8,000
$0.0772
12,000
$0.076
16,000
$0.0752
20,000+
$0.0726
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount