text.skipToContent text.skipToNavigation

Manufacturer Part #

LQP03HQ1N7B02D

Inductor High Frequency Chip Thin Film 1.7nH 0.1nH 500MHz 800mA 70mOhm DCR 0201

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Murata LQP03HQ1N7B02D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 1.7nH
Rated Current-Max: 0.8A
Tolerance (nH): ±0.1nH
DC Resistance-Max: 0.07Ω
Self Resonance Frequency: 16GHz
Core Material: Non-Magnetic
Test Frequency: 500MHz
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,378.50
USD
Quantity
Unit Price
15,000+
$0.0919
Product Variant Information section