text.skipToContent text.skipToNavigation

Manufacturer Part #

LQP03HQ2N7B02D

FIXED IND 2.7NH 600MA 120 MOHM

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata LQP03HQ2N7B02D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 2.7nH
Rated Current-Max: 0.6A
Tolerance (nH): ±0.1nH
DC Resistance-Max: 0.12Ω
Self Resonance Frequency: 11.6GHz
Core Material: Non-Magnetic
Test Frequency: 500MHz
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
15000
Multiple Of:
15000
Total
$670.50
USD
Quantity
Web Price
15,000
$0.0447
30,000
$0.0437
45,000
$0.0431
60,000
$0.0427
75,000+
$0.0414