text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 15,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.098
1,000 $0.0274
2,500 $0.0233
5,000 $0.0206
10,000+ $0.0183
Total:

$0.20

USD
Attributes
Attributes Table
Inductance-Nom 2nH
Rated Current-Max 600mA
Tolerance (nH) ±0.1nH
DC Resistance-Max 150mΩ
Self Resonance Frequency 12.5GHz
Case Size 0201 (0603 Metric)