text.skipToContent text.skipToNavigation

Manufacturer Part #

LQP03TQ7N5H02D

Inductor High Frequency Chip Unshielded Thin Film 0.0075uH 3% 500MHz 17Q-Factor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LQP03TQ7N5H02D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 7.5nH
Rated Current-Max: 0.3A
Tolerance (%): ±3%
DC Resistance-Max: 0.55Ω
Self Resonance Frequency: 7.6GHz
Core Material: Non-Magnetic
Test Frequency: 500MHz
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$228.00
USD
Quantity
Unit Price
15,000
$0.0152
30,000
$0.015
45,000+
$0.0147
Product Variant Information section