text.skipToContent text.skipToNavigation
Product Specification Section
Murata LQW15AN15NH00D - Technical Attributes
Attributes Table
Inductance-Nom: 15nH
Rated Current-Max: 460mA
Tolerance (%): ±3%
DC Resistance-Max: 160mΩ
Self Resonance Frequency: 5GHz
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
Germany (Online Only):
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
10000
Multiple Of:
10000
Total
$510.00
USD
Quantity
Web Price
10,000
$0.051
20,000
$0.0498
30,000
$0.0491
40,000
$0.0486
50,000+
$0.047