
Manufacturer Part #
LQW15AN16NJ00D
Fixed Inductor - 16nH, 370mA, 240mOhm, 5%
Product Specification Section
Murata LQW15AN16NJ00D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LQW15AN16NJ00D - Technical Attributes
Attributes Table
Type: | Unshielded |
Inductance-Nom: | 16nH |
Rated Current-Max: | 370mA |
Tolerance (%): | ±5% |
DC Resistance-Max: | 240mΩ |
Self Resonance Frequency: | 4.5GHz |
Core Material: | Non-Magnetic |
Test Frequency: | 100MHz |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 0402 (1005 Metric) |
No of Terminals: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
100,000
USA:
100,000
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
10,000
$0.0433
20,000
$0.0423
30,000
$0.0417
40,000
$0.0413
50,000+
$0.0399
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount