text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN24NJ00D

LQW Series 0402 24 nH ±5% 280 mA Wirewound Unshielded RF Inductor

Product Specification Section
Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 24nH
Rated Current-Max: 280mA
Tolerance (%): ±5%
DC Resistance-Max: 520mΩ
Core Material: Non-Magnetic
Test Frequency: 100MHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: 1 x 0.5 x 0.6 mm
Mounting Method: Surface Mount
Pricing Section
Stock:
19,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$0.17
USD
Quantity
Web Price
1
$0.167
500
$0.0788
1,500
$0.0697
2,500
$0.0658
5,000+
$0.0609