text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 20,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 7 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.245
500 $0.129
1,500 $0.117
2,500 $0.111
5,000+ $0.104
Total:

$0.49

USD
Attributes
Attributes Table
Inductance-Nom 3.3nH
Rated Current-Max 2A
Tolerance (nH) ±0.1nH
DC Resistance-Max 30mΩ
Self Resonance Frequency 14GHz
Case Size 0402 (1005 Metric)