text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN43NJ00D

LQW Series 0402 43 nH ±5% 250 mA Wirewound Unshielded RF Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 43nH
Rated Current-Max: 250mA
Tolerance (%): ±5%
DC Resistance-Max: 700mΩ
Self Resonance Frequency: 3GHz
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
10,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$0.17
USD
Quantity
Web Price
1
$0.167
500
$0.0792
1,500
$0.0701
2,500
$0.0662
5,000+
$0.0613