text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN56NG80D

LQW Series 56 nH ±2% 0.996 Ohm DCR 25Q-Factor Chip Coil Inductor

Product Specification Section
Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 56nH
Rated Current-Max: 340mA
Tolerance (%): ±2%
DC Resistance-Max: 996mΩ
Self Resonance Frequency: 2.9GHz
Core Material: Non-Magnetic
Test Frequency: 100MHz
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
No of Terminals: 2
Dimension: 1 x 0.5 x 0.6 mm
Mounting Method: Surface Mount
Pricing Section
Stock:
10,000
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$789.00
USD
Quantity
Web Price
10,000
$0.0789
20,000
$0.064
30,000
$0.0635
40,000+
$0.0631