text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN5N6B80D

LQW Series 0402 5.6 nH ±0.1 nH 1.77 A Wirewound Unshielded RF Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 5.6nH
Rated Current-Max: 1.77A
Tolerance (nH): ±0.1nH
DC Resistance-Max: 40mΩ
Self Resonance Frequency: 8GHz
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
17,878
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.25
USD
Quantity
Web Price
1
$0.245
500
$0.126
1,500
$0.112
2,500
$0.106
5,000+
$0.0986