text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN5N6D10D

LQW Series 0402 5.6 nH ±0.5 nH 800 mA Wirewound Unshielded RF Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 5.6nH
Rated Current-Max: 800mA
Tolerance (nH): ±0.5nH
DC Resistance-Max: 51mΩ
Self Resonance Frequency: 8GHz
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
10,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$0.20
USD
Quantity
Web Price
1
$0.196
500
$0.094
1,500
$0.0833
2,500
$0.0788
5,000+
$0.073