text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN6N8H00D

LQW Series 0402 6.8 nH ±3% 700 mA Wirewound Unshielded RF Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 6.8nH
Rated Current-Max: 700mA
Tolerance (%): ±3%
DC Resistance-Max: 90mΩ
Self Resonance Frequency: 6GHz
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
10,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$0.18
USD
Quantity
Web Price
1
$0.176
500
$0.0857
1,500
$0.0762
2,500
$0.0721
5,000+
$0.0669