text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW18AN8N2D10D

LQW Series 0603 8.2 nH ±0.5 nH 800 mA Wirewound Unshielded RF Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 8.2nH
Rated Current-Max: 800mA
Tolerance (nH): ±0.5nH
DC Resistance-Max: 58mΩ
Self Resonance Frequency: 7GHz
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$248.00
USD
Quantity
Web Price
4,000
$0.062
8,000
$0.0504
12,000
$0.0499
16,000+
$0.0496
Product Variant Information section