text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW18AN8N2D10D

LQW Series 0603 8.2 nH ±0.5 nH 800 mA Wirewound Unshielded RF Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 8.2nH
Rated Current-Max: 800mA
Tolerance (nH): ±0.5nH
DC Resistance-Max: 58mΩ
Self Resonance Frequency: 7GHz
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
12,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$0.19
USD
Quantity
Web Price
1
$0.186
50
$0.117
100
$0.108
500
$0.089
1,500+
$0.0781