
Manufacturer Part #
LQW18ANR47G00D
LQW Series 0603 470 nH ±2% 75 mA Wirewound Unshielded RF Inductor
Product Specification Section
Murata LQW18ANR47G00D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LQW18ANR47G00D - Technical Attributes
Attributes Table
Inductance-Nom: | 470nH |
Rated Current-Max: | 75mA |
Tolerance (%): | ±2% |
DC Resistance-Max: | 7Ω |
Self Resonance Frequency: | 700MHz |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
4,000
$0.0542
8,000
$0.0528
12,000
$0.052
20,000
$0.0511
40,000+
$0.0491
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount