text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW2BASR47J00L

LQW Series 0805 470 nH ±5% 250 mA Wirewound Unshielded RF Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2122
Product Specification Section
Murata LQW2BASR47J00L - Technical Attributes
Attributes Table
Inductance-Nom: 470nH
Rated Current-Max: 250mA
Tolerance (%): ±5%
DC Resistance-Max: 1.76Ω
Self Resonance Frequency: 300MHz
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
70,000
Germany (Online Only):
70,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2000
Multiple Of:
2000
Total
$112.00
USD
Quantity
Web Price
2,000
$0.056
6,000
$0.0538
10,000
$0.0528
20,000
$0.0514
40,000+
$0.0494