text.skipToContent text.skipToNavigation

Manufacturer Part #

MLF1608E100JTD25

Inductor RF Chip Shielded Multi-Layer 10uH 5% 2MHz 30Q-Factor Ferrite 10mA

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2014
Product Specification Section
Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 10µH
Rated Current-Max: 10mA
Tolerance (%): ±5%
DC Resistance-Max: 1.7Ω
Core Material: Ferrite
Test Frequency: 2MHz
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
32,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$306.00
USD
Quantity
Web Price
4,000+
$0.0765
Product Variant Information section