text.skipToContent text.skipToNavigation

Manufacturer Part #

MLG1005S10NJT000

MLG Series 0402 10 nH ±5% 500 mA 350 mOhm DCR Multilayer Ceramic Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 10nH
Rated Current-Max: 500mA
Tolerance (%): ±5%
DC Resistance-Max: 350mΩ
Self Resonance Frequency: 2.5GHz
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
20,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.10
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.098
500
$0.0319
1,500
$0.0261
2,500
$0.0238
5,000+
$0.021