text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 500
Quantity Web Price
1 $5.85
25 $4.55
50 $4.31
100 $4.08
250+ $3.80
Total:

$5.85

USD
Attributes
Attributes Table
Inductance-Nom 2.2µH
Rated Current-Max 375mA
Tolerance (%) ±10%
DC Resistance-Max 0.8Ω
Self Resonance Frequency 60MHz
Dimension L  2.92mm x W  2.66mm x H  2.41mm