text.skipToContent text.skipToNavigation

Manufacturer Part #

S1210-222G

S1210 Series 2.2 uH ±2 % Tolerance 470 mA Surface Mount Shielded RF Inductor

Mfr. Name: API Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 470mA
Tolerance (%): ±2%
DC Resistance-Max: 0.73Ω
Self Resonance Frequency: 80MHz
Dimension: L  3.51mm x W  2.66mm x H  2.57mm
Pricing Section
Stock:
0
Minimum Order:
1,100
Multiple Of:
1,100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,047.00
USD
Quantity
Web Price
1,100+
$2.77
Product Variant Information section