text.skipToContent text.skipToNavigation

Manufacturer Part #

S1210R-682K/R500

S1210R Series 1.8 uH ±10 % Tolerance 328 mA Surface Mount Shielded RF Inductor

ECAD Model:
Mfr. Name: API Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 1.8µH
Rated Current-Max: 328mA
Tolerance (%): ±10%
DC Resistance-Max: 1.5Ω
Self Resonance Frequency: 35MHz
Dimension: L  3.51mm x W  2.66mm x H  2.57mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$570.00
USD
Quantity
Web Price
500+
$1.14
Product Variant Information section