text.skipToContent text.skipToNavigation
Product Specification Section
Pricing Section

Stock: 1,015

Web Price
$3.46 USD Each

$7.00 reeling fee is amortized over the number of components for each reel. Mini-Reels are a custom product and are non-cancelable and non-returnable.

Cost Per Unit: $6.96
Total:

$13.92

USD
Attributes
Attributes Table
Inductance-Nom 10µH
Rated Current-Max 333mA
Tolerance (%) ±10%
DC Resistance-Max 1.8Ω
Self Resonance Frequency 25MHz
Dimension L  4.8mm x W  3.4mm x H  3.4mm